Fischer ElektronikSL 3 101 05 GSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Side Entry Thru-Hole
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Easily mount this unshrouded SL 3 101 05 G header connector from Fischer Elektronik onto your PCB project to support a variety of physical configuration options. This HDR connector's 5 contacts that are made out of brass and plated with gold. This is a 1-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 250 VAC. It has a header type gender. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C. This product is 12.7 mm long, 2.5 mm tall and 10.41 mm deep. SL 3 101 05 G is housed in polyamide 4/6.