SwitchcraftSL413MXSteckverbinder für Audio und Video
Conn Slim Line Connector M 3 POS Solder Lug ST Cable Mount 3 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Need to connect video and sound in your application? Look no further and use this slim line connector SL413MX audio and video connector from Switchcraft. This M connector's 3 contacts that are made out of copper alloy and plated with silver. It has a male type gender. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 5 A. SL413MX is housed in copper alloy. Its 3 terminals use the solder lug termination method.