Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Switch from an AC voltage to a DC voltage using a Schottky diode SL42-E3/57T rectifier from Vishay. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its peak non-repetitive surge current is 150 A, while its maximum continuous forward current is 8 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.
EDA / CAD Models |