Infineon Technologies AGSLB9665TT20FW563XUMA3Secure Microcontrollers and TPM
Secure MCU 16bit OPTIGA™ TPM CISC 7KB 3.3V 28-Pin TSSOP T/R
Infineon’s Trusted Platform Module (TPM 2.0) SLB 9665 is a fully standard compliant TPM based on the latest Trusted Computing Group (TCG) specification 2.0.
Features
• Compliant to TPM 2.0 Rev. 01.16
• PIN compatible to SLB9660
• Low Pin Count (LPC) to allow easy system integration
• Firmware upgrade to TPM 1.2
• TCG and Common Criteria certified with EAL4+
• FIPS 140-2 certified FW available via FW update
Applications
• Desktop
• Notebook
• Tablet
• Server
• Networking devices
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.20 | |
Automotive | No |
PPAP | No |
OPTIGA™ TPM | |
CISC | |
33 | |
33 | |
16 | |
7KB | |
Yes | |
LPC | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
No | |
No | |
3 | |
3.3 | |
3.6 | |
-20 | |
85 | |
Befestigung | Surface Mount |
Verpackungshöhe | 0.9 |
Verpackungsbreite | 4.4 |
Verpackungslänge | 9.7 |
Leiterplatte geändert | 28 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | TSSOP |
28 |
EDA / CAD Models |