TDKSLF7055T-150M2R1-3PFInduktionsspule, Oberflächenmontage
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 2.2A 0.061Ohm DCR T/R
EAR99 | |
NRND | |
8504.50.40.00 | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Shielded | |
Ferrite | |
15u | |
10 | |
20% | |
100K | |
2.2(Typ) | |
2.1 | |
0.061 | |
2 | |
-40 | |
105 | |
Tape and Reel | |
7.2 | |
Surface Mount | |
7.2 | |
5.8 |
This power SLF7055T-150M2R1-3PF surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -40 °C to 105 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 2.2 A with a maximum resistance of 61m Ohm. It has a tolerance of 20%. This device utilizes wirewound technology. It has an inductance of 15u H. Its test frequency is 100K Hz. This product is 7.2 mm long, 5.8 mm tall and 7.2 mm deep.
EDA / CAD Models |