Cornell Dubilier ElectronicsSLP103M063H9P3
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Snap-In 10mm 0.04 Ohm 5.11A 3000h 105°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
By implementing this electrolytic SLP103M063H9P3 aluminum capacitor from Cornell Dubilier in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 10000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLP103M063H9P3 aluminum electrolytic capacitor has a snap-in termination style. This product is 50 mm tall with a diameter of 35 mm.