Cornell Dubilier ElectronicsSLP471M200C3P3
Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 0.423 Ohm 1.5A 3000h 105°C
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
If you need to filter lower signal frequencies, then this electrolytic SLP471M200C3P3 aluminum capacitor, developed by Cornell Dubilier, is the tool you need. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 25 mm. The SLP471M200C3P3 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 470uF.