Cornell Dubilier ElectronicsSLPX102M200C4P3
Cap Aluminum Lytic 1000uF 200V 20% (25 X 45mm) Snap-In 10mm 0.199 Ohm 3.28A 3000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Manufactured from Cornell Dubilier, this electrolytic SLPX102M200C4P3 aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 1000uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. This product is 45 mm tall with a diameter of 25 mm. The SLPX102M200C4P3 aluminum electrolytic capacitor has a snap-in termination style.