Cornell Dubilier ElectronicsSLPX102M200H3P3
Cap Aluminum Lytic 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 0.199 Ohm 3.25A 3000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
This electrolytic SLPX102M200H3P3 aluminum capacitor from Cornell Dubilier has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The SLPX102M200H3P3 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 1000uF. This product is 30 mm tall with a diameter of 35 mm. It has a tolerance of 20%.