Cornell Dubilier ElectronicsSLPX221M400C3P3
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.9 Ohm 1.54A 3000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Using the aluminum anode based electrolytic SLPX221M400C3P3 electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 30 mm tall with a diameter of 25 mm. It has a tolerance of 20%. The SLPX221M400C3P3 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 220uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.