Cornell Dubilier ElectronicsSLPX222M100E3P3
Cap Aluminum Lytic 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 3.17A 3000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Lower the cost of your electronic circuit design by implementing this electrolytic SLPX222M100E3P3 aluminum capacitor from Cornell Dubilier. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 30 mm tall with a diameter of 30 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLPX222M100E3P3 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 2200uF.