Cornell Dubilier ElectronicsSLPX682M035E1P3
Cap Aluminum Lytic 6800uF 35V 20% (30 X 25mm) Snap-In 10mm 0.078 Ohm 3.09A 3000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
This electrolytic SLPX682M035E1P3 aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 6800uF. The SLPX682M035E1P3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 30 mm.