Cornell Dubilier ElectronicsSLPX682M050A9P3
Cap Aluminum Lytic 6800uF 50V 20% (22 X 50mm) Snap-In 10mm 0.068 Ohm 3.94A 3000h 85°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic SLPX682M050A9P3 aluminum capacitor from Cornell Dubilier is the one for you! It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The SLPX682M050A9P3 aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 50 mm tall with a diameter of 22 mm. It has a tolerance of 20%. Its capacitance value is 6800uF.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
