Cornell Dubilier ElectronicsSLPX682M050E5P3
Cap Aluminum Lytic 6800uF 50V 20% (30 X 35mm) Snap-In 10mm 0.068 Ohm 3.93A 3000h 85°C
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | No |
PPAP | No |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Cornell Dubilier's electrolytic SLPX682M050E5P3 aluminum capacitor. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The SLPX682M050E5P3 aluminum electrolytic capacitor has a snap-in termination style. It has a tolerance of 20%. This product is 35 mm tall with a diameter of 30 mm. Its capacitance value is 6800uF.