Infineon Technologies AGSLS32AIA020X4USON10XTMA4Authenticators
Authenticator 10KB 10-Pin USON EP T/R
OPTIGA™ Trust X reduces integration effort and is easy to use – making it ideal for customers who lack security expertise but nonetheless need fast time-to-market. This premium security solution offers high performance and low power consumption. It supports non-rich operating systems and comes in compact packages. It enables new features and business models which help you to differentiate your offering and stay ahead of the competition.
Features
• High-end security controller
• Turnkey solution
• One-way authentication using ECDSA
• Mutual authentication using DTLS client (IETF standard RFC 6347)
• Secure communication using DTLS
• Compliant with the USB Type-C™ Authentication standard
• I2C interface
• Up to 10 KB user memory
• Cryptographic support: ECC256, AES128, SHA-256, TRNG, DRNG
• PG-USON-10-2 package (3 x 3 mm)
• Standard & extended temperature ranges
• Full system integration support
• Common Criteria Certified EAL6+ (high) hardware
• Cryptographic Tool Box based on ECC NIST P256, P384 and SHA256 (sign, verify, key generation, ECDH, session key derivation)
Benefits
• Enhanced security for connected devices protecting IP, data, and the business case
• Easy integration reducing design-in and integration effort
• Cost-effective deployment
• Enabling new features and business models
Applications
• Industrial control and automation
• Consumer electronics and Smart home
• Medical devices
Compliant | |
3A991a.2. | |
NRND | |
8542.31.00.75 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 0.55(Max) |
Verpackungsbreite | 3 |
Verpackungslänge | 3 |
Leiterplatte geändert | 10 |
Standard-Verpackungsname | SON |
Lieferantenverpackung | USON EP |
10 |