LittelfuseSLVU2.8HTGESE-Entstörer

ESD Suppressor TVS Uni-Dir 2.8V 3-Pin SOT-23 T/R

Protect users and systems from electrostatic discharge with this tvs SLVU2.8HTG ESD protection device from Littelfuse. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 15 V. This ESD diode has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 2.5 pF. It is made in a single configuration.

Import TariffMay apply to this part

Auf Lager: 11.690 Stück

Regional Inventory: 26

    Total0,48 €Price for 1

    26 auf Lager: heute versandbereit

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2331+
      Manufacturer Lead Time:
      11 Wochen
      Minimum Of :
      1
      Maximum Of:
      26
      Country Of origin:
      Thailand
         
      • Price: 0,4836 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2331+
      Manufacturer Lead Time:
      11 Wochen
      Country Of origin:
      Thailand
      • In Stock: 26 Stück
      • Price: 0,4836 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2202+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Thailand
      • In Stock: 11.664 Stück
      • Price: 0,4493 €