SamtecSLW-139-01-S-DSteckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 78 POS 2.54mm Solder ST Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
This socket strip SLW-139-01-S-D header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This SKT connector's 78 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a maximum voltage rating of 50 VAC. It has a socket type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. SLW-139-01-S-D is housed in black polyester. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 99.06 mm long, 4.57 mm tall and 4.95 mm deep.
EDA / CAD Models |