Amphenol Communications SolutionsSLW14S-1C7LFSteckverbinder, FFC-FPC
1.00mm Flex Connectors, SLW-S series, 14 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
FFC/FPC Connector | |
14 | |
1 | |
Solder | |
1 | |
Straight | |
SKT | |
1/Contact | |
100VDC|100VAC | |
500 | |
30 | |
-55 | |
85 | |
20 | |
Tray | |
20.2 | |
4 | |
5.5 | |
Through Hole |
This ffc/fpc connector SLW14S-1C7LF flexible printed circuit from FCI can have discrete components built on it. This is a 1-row connector. Its pitch is 1 mm. It has a maximum voltage rating of 100 VDC|100VAC. It has a straight body orientation. This socket type connector's 14 contacts that are made out of phosphor bronze and plated with tin. This device has a maximum current rating of 1 A/contact. The component will be shipped in tray format. This flexible flat cable has an operating temperature of -55 to 85 °C. SLW14S-1C7LF is housed in black nylon. It uses the solder termination method. This product is 20.2 mm long, 5.5 mm tall and 4 mm deep.