Amphenol Communications SolutionsSLW20R-1C7LFSteckverbinder, FFC-FPC
1.00mm Flex Connectors, SLW-R series, 20 Position, Side Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Optimize the design of a space-limited electronic device with this ffc/fpc connector SLW20R-1C7LF flexible printed circuit from FCI. It has a maximum voltage rating of 100 VDC|100VAC. It has a right angle body orientation. This is a 1-row connector. This socket type connector's 20 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. This component will be shipped in tray format. SLW20R-1C7LF is housed in black nylon. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 26.2 mm long, 4 mm tall and 6.8 mm deep.
EDA / CAD Models |