Compliant | |
EAR99 | |
Obsolete | |
SLW8R-1C7LF | |
Automotive | No |
PPAP | No |
Design your electronic device with FFC technology by implementing this ffc/fpc connector SLW8R-1C7LF flexible flat cable from FCI. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 100 VDC|100VAC. This socket type connector's 8 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. This flexible flat cable has an operating temperature of -55 to 85 °C. It uses the solder termination method. This product is 14.2 mm long, 4 mm tall and 6.8 mm deep. SLW8R-1C7LF is housed in black nylon.
EDA / CAD Models |