Silicon LabsEFR32FG Starter Kit | SLWSTK6060BEingebettete Systementwicklungsboards und -kits
2.4 GHz and 915 MHz Proprietary Wireless Starter Kit
EFR32™ Flex Gecko 2.4 GHz and 915 MHz Proprietary Wireless Starter Kit
The Flex Gecko Dual-Band Wireless Starter Kit includes a complete hardware evaluation platform including Flex Gecko dual-band radio boards, an on-board J-Link debugger, an Advanced Energy Monitor for real-time current and voltage monitoring, and access to the Packet Trace Interface (PTI).
Kit contents:
-
(2) BRD4257A EFR32FG14 2400/915 MHz 19 dBm Radio Boards
-
BRD4001A Wireless Starter Kit Mainboard
-
915 MHz antennas with SMA connector
-
(2) USB A to USB mini-B cables
-
(1) BRD8010A WSTK Debug Adapter
-
EFR32 Flex Gecko Get Started Card
Kit features:
-
Included device: EFR32FG14P233F256GM48
-
Modular design supports different radio boards
-
Expansion header allows easy expansion
-
Integrated debug and packet trace
-
Packet Trace supports both Ethernet and USB connections
-
Coin cell holder
-
Supports AEM (Advanced Energy Monitor) for battery measurement and Energy Profiler
Related Products:
Supplier Unconfirmed | |
5A992C | |
Active | |
8543.70.98.60 | |
Automotive | No |
PPAP | No |