JST ManufacturingSM02(8.0)B-BHS-1-TBLFSNSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header HDR 2 POS 8mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
JST Corporation brings you their shrouded SM02(8.0)B-BHS-1-TB (LF)(SN) header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 2 contacts that are made out of copper alloy and plated with tin over copper. It has a header type gender. It has a maximum voltage rating of 600 VDC|600VAC. Its pitch is 8 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 1 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. SM02(8.0)B-BHS-1-TB (LF)(SN) is housed in ivory polyamide. This connector has an operating temperature of -25 to 85 °C. It uses the solder termination method. This product is 14 mm long, 3.2 mm tall and 8.6 mm deep.
EDA / CAD Models |