JST ManufacturingSM06B-PASS-TBT(LF)(SN)Steckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Support physical configuration options for jumper posts by mounting this shrouded SM06B-PASS-TBT (LF)(SN) header connector from JST Corporation. This HDR connector's 6 contacts that are made out of brass and plated with tin over copper. It has a header type gender. It has a right angle body orientation. Its pitch is 2 mm. It has a maximum voltage rating of 250 VDC|250VAC. This is a 1-row connector. This device has a maximum current rating of 3 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 5.7 mm tall. SM06B-PASS-TBT (LF)(SN) is housed in ivory polyamide.
EDA / CAD Models |