SOURIAUSM14M1TK6Steckverbinder, Kontakt
Contact PIN 16 Size Crimp ST Cable Mount 14AWG Reel
Compliant with Exemption | |
EAR99 | |
Active | |
8538.90.81.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This SM14M1TK6 connector contact from Souriau is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 28 mm long. Its wire is 14 AWG. It uses the crimp termination method.