STMicroelectronicsSM15T150CAÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 128V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Do not risk expensive equipment and machinery from surges with this SM15T150CA TVS diode from STMicroelectronics. Its test current is 1 mA. This device's maximum clamping voltage is 265 V and minimum breakdown voltage is 143 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 0.2 μA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |