STMicroelectronicsSM15T15CAÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 12.8V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this SM15T15CA TVS diode from STMicroelectronics. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 27.2 V and minimum breakdown voltage is 14.3 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |