50% Off
VishaySM15T200A-E3/9ATÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.42(Max) mm |
Verpackungsbreite | 6.22(Max) mm |
Verpackungslänge | 7.11(Max) mm |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Protect your electronic equipment from sudden or momentary overvoltage conditions with this SM15T200A-E3/9AT TVS diode from Vishay. Its test current is 1 mA. This device's maximum clamping voltage is 353 V and minimum breakdown voltage is 190 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |