STMicroelectronicsSM15T27AYÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 23.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SM15T27AY TVS diode from STMicroelectronics is perfect for you. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This device's maximum clamping voltage is 48.3 V and minimum breakdown voltage is 25.7 V. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |