STMicroelectronicsSM15T33AÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 28.2V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this SM15T33A TVS diode from STMicroelectronics is perfect for you. This device's maximum clamping voltage is 59 V and minimum breakdown voltage is 31.4 V. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |