STMicroelectronicsSM15T39AÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin SMC T/R

Implement surge protection with this SM15T39A TVS diode from STMicroelectronics. Its test current is 1 mA. This device's maximum clamping voltage is 69.7 V and minimum breakdown voltage is 37.1 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 0.2 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.

Import TariffMay apply to this part

Auf Lager: 122.505 Stück

Regional Inventory: 20.005

    Total0,28 €Price for 1

    20.005 auf Lager: heute versandbereit

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      13 Wochen
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      China
         
      • Price: 0,2797 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2313+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 5 Stück
      • Price: 0,2797 €
    • (2500)

      heute versandbereit

      Increment:
      2500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2349+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      China
      • In Stock: 20.000 Stück
      • Price: 0,2662 €
    • (2500)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2517+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Frankreich
      • In Stock: 102.500 Stück
      • Price: 0,3532 €