STMicroelectronicsSM15T39AYÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 33.3V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
37.1 | |
53.9 | |
33.3 | |
28 | |
0.2 | |
1 | |
1500 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
STMicroelectronics' SM15T39AY TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. This device's maximum clamping voltage is 69.7 V and minimum breakdown voltage is 37.1 V. Its maximum leakage current is 0.2 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |