STMicroelectronicsSM15T68AYÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 58.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Protect vulnerable electronic circuits against overvoltages by equipping your device with this SM15T68AY TVS diode from STMicroelectronics. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 64.6 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |