STMicroelectronicsSM15T68CAYÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 58.1V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
64.6 | |
92 | |
58.1 | |
16.3 | |
0.2 | |
1 | |
1500 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Surges can be a costly problem, avoid the pain and suffering by implementing this SM15T68CAY TVS diode from STMicroelectronics. This device's maximum clamping voltage is 121 V and minimum breakdown voltage is 64.6 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 0.2 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |