STMicroelectronicsSM15T6V8AYÜberspannungsbegrenzer (TVS)

TVS Diode Single Uni-Dir 5.8V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R

Take the extra step in your circuitry by implementing surge protection with this SM15T6V8AY TVS diode from STMicroelectronics. Its test current is 10 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 500 μA. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.45 V. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.

251 Stück: heute versandbereit

    Total0,97 €Price for 1

    • Service Fee  6,44 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1645+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      251
      Country Of origin:
      Marokko
         
      • Price: 0,9714 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1645+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Marokko
      • In Stock: 251 Stück
      • Price: 0,9714 €