STMicroelectronicsSM15T6V8CAÜberspannungsbegrenzer (TVS)
Diode TVS Single Bi-Dir 5.8V 1.5KW 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Implement surge protection with this SM15T6V8CA TVS diode from STMicroelectronics. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.45 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 500 μA. Its test current is 10 mA. This TVS diode has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
EDA / CAD Models |