STMicroelectronicsSM15T7V5CAYÜberspannungsbegrenzer (TVS)
TVS Diode Single Bi-Dir 6.4V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Bi-Directional | |
1 | |
7.13 | |
11.3 | |
6.4 | |
132 | |
250 | |
10 | |
1500 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Save yourself hassle by equipping your device with STMicroelectronics' SM15T7V5CAY TVS diode which will react to sudden or momentary overvoltage conditions. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 7.13 V. Its maximum leakage current is 250 μA. Its test current is 10 mA. This TVS diode has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |