STMicroelectronicsSM15T82AYÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 70V 1.5KW Automotive AEC-Q101 2-Pin SMC T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Single | |
Uni-Directional | |
1 | |
77.8 | |
113 | |
70 | |
13.9 | |
0.2 | |
1 | |
1500 | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Do not risk expensive equipment and machinery from surges with this SM15T82AY TVS diode from STMicroelectronics. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 0.2 μA. This device's maximum clamping voltage is 146 V and minimum breakdown voltage is 77.8 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -40 °C and a maximum of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
EDA / CAD Models |