ProTek DevicesSM16LC15C-LFESE-Entstörer
ESD Suppressor TVS Bi-Dir 15V 16-Pin SOIC Tube
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Octal | |
Bi-Directional | |
8 | |
15 | |
39 | |
2 | |
500 | |
15 | |
-55 | |
150 | |
Tube | |
Befestigung | Surface Mount |
Verpackungshöhe | 1.5(Max) |
Verpackungsbreite | 4(Max) |
Verpackungslänge | 10(Max) |
Leiterplatte geändert | 16 |
Standard-Verpackungsname | SO |
Lieferantenverpackung | SOIC |
16 | |
Leitungsform | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs SM16LC15C-LF ESD protection device manufactured from ProTek Devices. This device's maximum clamping voltage is 39 V. This ESD diode has a maximum ESD protection device voltage of 15@Air Gap/8@Contact Disc kV. This ESD diode has an operating temperature range of -55 °C to 150 °C. This device comes in tube packaging. Its capacitance value is 15 pF. It is made in a octal configuration.