Compliant | |
EAR99 | |
EA | |
Automotive | No |
PPAP | No |
Connector Circular | |
Stamped Signal | |
PIN | |
Crimp | |
Straight | |
13 | |
6 | |
Reel | |
28 | |
16 | |
Cable Mount | |
16 |
This SM16M11D70 connector contact from Souriau is designed to perform within the specified physical and mechanical loads to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. It uses the crimp termination method. Its wire is 16 AWG. This product is 28 mm long.