SOURIAUSM16M1S18Steckverbinder, Kontakt
Contact M Crimp ST Cable Mount 16-18AWG T/R
Compliant with Exemption | |
EAR99 | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Crimp | |
Straight | |
13 | |
750VAC | |
6 | |
Tape and Reel | |
28 | |
2.3 | |
Cable Mount | |
16-18 |
Easily improve a secured connection with this specially engineered SM16M1S18 connector contact from Souriau. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 13 A. This has a Connector Headers and PCB Receptacles connector. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 28 mm long and 2.3 mm. Its wire is 16-18 AWG. It uses the crimp termination method.