SOURIAUSM16ML11S18Steckverbinder, Kontakt
Contact 16 Size Crimp ST Cable Mount 16-18AWG Loose
Compliant with Exemption | |
EAR99 | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Stamped Signal | |
PIN | |
Crimp | |
Straight | |
6 | |
-25 | |
70 | |
500 | |
Loose | |
16 | |
Cable Mount | |
16-18 |
Need a strong connection for your wires? This SM16ML11S18 connector contact from Souriau is the most traditional form of connections binding. It has a straight body orientation. This has a Connector Circular connector. Its wire is 16-18 AWG. This connector contact has an operating temperature range of -25 °C to 70 °C. It uses the crimp termination method.