SOURIAUSM16ML11S6Steckverbinder, Kontakt
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Loose
Compliant | |
EAR99 | |
EA | |
Automotive | No |
PPAP | No |
Connector Circular | |
Stamped Signal | |
PIN | |
Crimp | |
Straight | |
13 | |
6 | |
Loose | |
28 | |
16 | |
Cable Mount | |
16 |
Look no further! This SM16ML11S6 connector contact from Souriau will form a strong bind between your wire and the connection! It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 28 mm long. It uses the crimp termination method. Its wire is 16 AWG.