SOURIAUSM16ML1S6Steckverbinder, Kontakt
Contact PIN 16 Size Crimp ST Cable Mount 16-18AWG Loose
Compliant with Exemption | |
EAR99 | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Rectangular | |
Signal | |
PIN | |
Crimp | |
Straight | |
13 | |
6 | |
Loose | |
28 | |
16 | |
Cable Mount | |
16-18 |
This SM16ML-1S6 connector contact from Souriau provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. It uses the crimp termination method. Its wire is 16-18 AWG. This product is 28 mm long.