Compliant | |
EAR99 | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Stamped Signal | |
PIN | |
Crimp | |
Straight | |
13 | |
6 | |
Reel | |
28 | |
16 | |
Cable Mount | |
20-22 |
This SM20M-1S6 connector contact from Souriau provides a secure connection when joined with proper and appropriate connector housing. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 20-22 AWG. This product is 28 mm long. It uses the crimp termination method.