SOURIAUSM20ML1TK6Steckverbinder, Kontakt
Contact PIN 16 Size Crimp ST Cable Mount 20-22AWG Loose
Compliant | |
EAR99 | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Stamped Signal | |
PIN | |
Crimp | |
Straight | |
13 | |
6 | |
Loose | |
28 | |
16 | |
Cable Mount | |
20 |
This SM20ML-1TK6 connector contact from Souriau comes with a variety of features based on the application. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 20 AWG. This product is 28 mm long. It uses the crimp termination method.