SOURIAUSM20W3S26Steckverbinder, Kontakt
Contact PIN 20 Size Crimp ST Cable Mount 20-22AWG Reel
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Crimp | |
Straight | |
5 | |
230VDC | |
-55 | |
125 | |
Reel | |
28.5 | |
20 | |
Cable Mount | |
20-22 |
Make the perfect wired connection with this SM20W-3S26 connector contact from Souriau, a simple and effective form of connection binding. It has a straight body orientation. This device has a maximum current rating of 5 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 20-22 AWG. It uses the crimp termination method. This product is 28.5 mm long.