Compliant with Exemption | |
EAR99 | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Connector Headers and PCB Receptacles | |
Signal | |
PIN | |
Crimp | |
Straight | |
13 | |
750VAC | |
6 | |
Tape and Reel | |
28 | |
2.3 | |
Cable Mount | |
24-26 |
This SM24M1S18 connector contact from Souriau is will form a perfect mechanical connection, never loose data again. It has a straight body orientation. It has a male type gender. This device has a maximum current rating of 13 A. This has a Connector Headers and PCB Receptacles connector. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 28 mm long and 2.3 mm. It uses the crimp termination method. Its wire is 24-26 AWG.