SOURIAUSM24ML1D70Steckverbinder, Kontakt
Contact PIN 16 Size Crimp ST Cable Mount 24-26AWG Loose
Compliant | |
EAR99 | |
EA | |
Automotive | No |
PPAP | No |
Never worry about a loose connection again with this SM24ML-1D70 connector contact from Souriau. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product is 28 mm long. Its wire is 24 AWG. It uses the crimp termination method.