STMicroelectronicsSM30T15AYÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 13V 3KW 2-Pin SMC T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | Yes |
PPAP | Unknown |
Befestigung | Surface Mount |
Verpackungshöhe | 2.45(Max) |
Verpackungsbreite | 6.25(Max) |
Verpackungslänge | 7.15(Max) |
Leiterplatte geändert | 2 |
Standard-Verpackungsname | DO |
Lieferantenverpackung | SMC |
2 | |
Leitungsform | J-Lead |
Protect your investments from electrostatic discharge by implementing this tvs SM30T15AY ESD protection device from STMicroelectronics. This device's maximum clamping voltage is 27.2 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.
EDA / CAD Models |