STMicroelectronicsSM30T21AYÜberspannungsbegrenzer (TVS)

Diode TVS Single Uni-Dir 18V 3KW Automotive AEC-Q101 2-Pin SMC T/R

Have expensive equipment to protect from ESD? Add this tvs SM30T21AY ESD protection device manufactured from STMicroelectronics. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc kV. This device's maximum clamping voltage is 39.3 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration.

Import TariffMay apply to this part

7 Stück: morgen versandbereit

    Total0,20 €Price for 1

    • Service Fee  6,14 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2232+
      Manufacturer Lead Time:
      21 Wochen
      Minimum Of :
      1
      Maximum Of:
      7
      Country Of origin:
      China
         
      • Price: 0,20 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2232+
      Manufacturer Lead Time:
      21 Wochen
      Country Of origin:
      China
      • In Stock: 7 Stück
      • Price: 0,20 €